StarTech.com 4 Port USB 3.0 USB A, USB B, USB C USB C Hub, USB Bus Powered, 42 x 5.4 x 1.6cm

RS Stock No.: 267-7820Brand: StarTech.comManufacturers Part No.: 5G4AB-USB-C-HUBDistrelec Article No.: 30379037
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB B, USB C

Power Source

USB Bus

Data Rate

5Gbit/s

Dimensions

42 x 5.4 x 1.6cm

Depth

420mm

Height

16mm

Width

54mm

Distrelec Product Id

30379037

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,880.40

EGP 4,880.40 Each (ex VAT)

StarTech.com 4 Port USB 3.0 USB A, USB B, USB C USB C Hub, USB Bus Powered, 42 x 5.4 x 1.6cm

EGP 4,880.40

EGP 4,880.40 Each (ex VAT)

StarTech.com 4 Port USB 3.0 USB A, USB B, USB C USB C Hub, USB Bus Powered, 42 x 5.4 x 1.6cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB B, USB C

Power Source

USB Bus

Data Rate

5Gbit/s

Dimensions

42 x 5.4 x 1.6cm

Depth

420mm

Height

16mm

Width

54mm

Distrelec Product Id

30379037

Country of Origin

China