StarTech.com, 3m Cat5e, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 186-1584Brand: StarTech.comManufacturers Part No.: 45PAT3MBK
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Black

Core Strands

7/0.196 ± 0.08 mm

Fire Behaviour

CM Rated

Outer Diameter

5.6mm

Voltage Rating

300 V dc

Conductor Strand Type

Stranded

Standards Met

CE

American Wire Gauge

24 AWG

Number of Strands

7

Stock information temporarily unavailable.

EGP 784.76

EGP 784.76 Each (ex VAT)

StarTech.com, 3m Cat5e, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

EGP 784.76

EGP 784.76 Each (ex VAT)

StarTech.com, 3m Cat5e, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Black

Core Strands

7/0.196 ± 0.08 mm

Fire Behaviour

CM Rated

Outer Diameter

5.6mm

Voltage Rating

300 V dc

Conductor Strand Type

Stranded

Standards Met

CE

American Wire Gauge

24 AWG

Number of Strands

7