Technical Document
Specifications
Brand
StarrettMaximum Measurement
6in
Accuracy
±0.0004 in
Imperial or Metric
Imperial
Finish
Satin Chrome
Country of Origin
United States
Product details
Depth Gauge Micrometer
Depth gauge micrometers manufactured to the tolerances required by BS6468
Constant force ratchet-stop and positive locking clamp
Adjustable to compensate for wear
Sets include six diameter measuring rods and adjustment spanner
Supplied with
Instruction leaflet in a vinyl covered, protective case
EGP 29,626.14
EGP 29,626.14 Each (ex VAT)
1
EGP 29,626.14
EGP 29,626.14 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarrettMaximum Measurement
6in
Accuracy
±0.0004 in
Imperial or Metric
Imperial
Finish
Satin Chrome
Country of Origin
United States
Product details
Depth Gauge Micrometer
Depth gauge micrometers manufactured to the tolerances required by BS6468
Constant force ratchet-stop and positive locking clamp
Adjustable to compensate for wear
Sets include six diameter measuring rods and adjustment spanner
Supplied with
Instruction leaflet in a vinyl covered, protective case