Starrett DY093 External Micrometer, Range 1 →2 in, With UKAS Calibration

RS Stock No.: 157-4035Brand: StarrettManufacturers Part No.: DY093
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

±0.0001 in

Imperial or Metric

Imperial

Micrometer Type

External

Calibrated

UKAS

Battery Operated

No

Maximum Measurement

2in

Minimum Measurement

1in

Country of Origin

United Kingdom

Product details

Outside Micrometer

Micrometer which is graduated in thousandths, but has an additional series of graduations on the thimble and sleeve which allows readings down to ten - thousandths of an inch.

Tapered frame - for measuring in narrow slots
Spindle locknut - simple accurate operation
High micro mirror finish - On anvil & spindle face
Hardened thread

You may be interested in
Stock information temporarily unavailable.

EGP 15,393.28

EGP 15,393.28 Each (ex VAT)

Starrett DY093 External Micrometer, Range 1 →2 in, With UKAS Calibration

Calibration type

EGP 15,393.28

EGP 15,393.28 Each (ex VAT)

Starrett DY093 External Micrometer, Range 1 →2 in, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accuracy

±0.0001 in

Imperial or Metric

Imperial

Micrometer Type

External

Calibrated

UKAS

Battery Operated

No

Maximum Measurement

2in

Minimum Measurement

1in

Country of Origin

United Kingdom

Product details

Outside Micrometer

Micrometer which is graduated in thousandths, but has an additional series of graduations on the thimble and sleeve which allows readings down to ten - thousandths of an inch.

Tapered frame - for measuring in narrow slots
Spindle locknut - simple accurate operation
High micro mirror finish - On anvil & spindle face
Hardened thread

You may be interested in