Starrett 70mm Spirit Level

RS Stock No.: 724-3787Brand: StarrettManufacturers Part No.: DX010
brand-logo

Technical Document

Specifications

Level Type

Cross Test Level

Length

70mm

Number of Vials

2

Waterproof

No

Width

70mm

Model Number p

DX010

Country of Origin

United Kingdom

Product details

Cross Test Spirit Levels

A cross test level manufactured from cast iron with ground glass vials.,The two vials are set at right angles which permits levelling in both directions without moving the level from the work.

Features and Benefits

• Cast iron frame
• Lightweight
• Compact
• Black wrinkle finish
• Simultaneous levelling
• 70 x 70 mm
• Flat Base

Application Information

Cross Test Spirit Levels are the ideal choice when levelling is required in both directions simultaneously. Eliminates the need to move the level around the workpiece.

You may be interested in
Starrett Spirit Level
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Starrett 70mm Spirit Level

Calibration type

P.O.A.

Starrett 70mm Spirit Level
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Starrett Spirit Level
P.O.A.Each (ex VAT)

Technical Document

Specifications

Level Type

Cross Test Level

Length

70mm

Number of Vials

2

Waterproof

No

Width

70mm

Model Number p

DX010

Country of Origin

United Kingdom

Product details

Cross Test Spirit Levels

A cross test level manufactured from cast iron with ground glass vials.,The two vials are set at right angles which permits levelling in both directions without moving the level from the work.

Features and Benefits

• Cast iron frame
• Lightweight
• Compact
• Black wrinkle finish
• Simultaneous levelling
• 70 x 70 mm
• Flat Base

Application Information

Cross Test Spirit Levels are the ideal choice when levelling is required in both directions simultaneously. Eliminates the need to move the level around the workpiece.

You may be interested in
Starrett Spirit Level
P.O.A.Each (ex VAT)