Starrett Hole Saw Cowl

RS Stock No.: 123-8126Brand: StarrettManufacturers Part No.: DB2
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Drill Bit Type

Hole Saw Cowl

Number of Pieces

1

Country of Origin

China

Product details

Starrett DB2 Debris Collector

The Starrett DB2 is a debris collector for hole saws. It is designed to prevent debris clean-up and to protect the drill itself. DB2 prevents dust from entering the motor of the drill. It also means that you do not have to wear a mask when drilling. DB2 can be used with hole saws up to 121 mm (4 3/4 inch).
Simply place the shank of the arbor through the hole on the DB2 and attach the arbor to the drill as normal. You can pull the DB2 down to view the work area better. The DB2 debris collector flexes as you drill the hole. Once the hole has been drilled, all the dirt and debris is collected inside the DB2 for you to dispose of nice and easily.

Stock information temporarily unavailable.

EGP 4,307.29

EGP 4,307.29 Each (ex VAT)

Starrett Hole Saw Cowl

EGP 4,307.29

EGP 4,307.29 Each (ex VAT)

Starrett Hole Saw Cowl
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drill Bit Type

Hole Saw Cowl

Number of Pieces

1

Country of Origin

China

Product details

Starrett DB2 Debris Collector

The Starrett DB2 is a debris collector for hole saws. It is designed to prevent debris clean-up and to protect the drill itself. DB2 prevents dust from entering the motor of the drill. It also means that you do not have to wear a mask when drilling. DB2 can be used with hole saws up to 121 mm (4 3/4 inch).
Simply place the shank of the arbor through the hole on the DB2 and attach the arbor to the drill as normal. You can pull the DB2 down to view the work area better. The DB2 debris collector flexes as you drill the hole. Once the hole has been drilled, all the dirt and debris is collected inside the DB2 for you to dispose of nice and easily.