Starrett Tungsten Carbide 40mm Hole Saw

RS Stock No.: 276-8549Brand: StarrettManufacturers Part No.: BF56140
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Drill Bit Type

Hole Saw

Diameter

40mm

Arbor Included

Yes

Material

Tungsten Carbide

Cut Depth

25mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,354.77

EGP 4,354.77 Each (ex VAT)

Starrett Tungsten Carbide 40mm Hole Saw

EGP 4,354.77

EGP 4,354.77 Each (ex VAT)

Starrett Tungsten Carbide 40mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drill Bit Type

Hole Saw

Diameter

40mm

Arbor Included

Yes

Material

Tungsten Carbide

Cut Depth

25mm

Country of Origin

China