Starrett 9.5mm Arbor

RS Stock No.: 615-258Brand: StarrettManufacturers Part No.: BC884
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Drill Bit Type

Arbor

Diameter

9.5mm

Cut Depth

152mm

Bimetal

Yes

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Hole Saw Arbors

For use with Starrett HSS safe flex, bi -metal hole saws to aid core removal

You may be interested in
RS PRO 9.5mm Arbor
EGP 1,287.32Each (ex VAT)
Starrett HSS 60mm Hole Saw
EGP 1,942.52Each (ex VAT)
Starrett 6.5mm Pilot Drill
EGP 395.78Each (ex VAT)
Starrett 9.5mm Pilot Drill
EGP 383.21Each (ex VAT)
Stock information temporarily unavailable.

EGP 2,403.52

EGP 2,403.52 Each (ex VAT)

Starrett 9.5mm Arbor

EGP 2,403.52

EGP 2,403.52 Each (ex VAT)

Starrett 9.5mm Arbor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 9.5mm Arbor
EGP 1,287.32Each (ex VAT)
Starrett HSS 60mm Hole Saw
EGP 1,942.52Each (ex VAT)
Starrett 6.5mm Pilot Drill
EGP 395.78Each (ex VAT)
Starrett 9.5mm Pilot Drill
EGP 383.21Each (ex VAT)

Technical Document

Specifications

Drill Bit Type

Arbor

Diameter

9.5mm

Cut Depth

152mm

Bimetal

Yes

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Hole Saw Arbors

For use with Starrett HSS safe flex, bi -metal hole saws to aid core removal

You may be interested in
RS PRO 9.5mm Arbor
EGP 1,287.32Each (ex VAT)
Starrett HSS 60mm Hole Saw
EGP 1,942.52Each (ex VAT)
Starrett 6.5mm Pilot Drill
EGP 395.78Each (ex VAT)
Starrett 9.5mm Pilot Drill
EGP 383.21Each (ex VAT)