Stanley 3 in 1 3 drawers Plastic Tool Box, 306 x 157 x 192mm

RS Stock No.: 790-4808Brand: StanleyManufacturers Part No.: STST1-71963
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

306mm

Width

157mm

Height

192mm

Dimensions

306 x 157 x 192mm

Number of Drawers

3

Tray Type

Lid, Tote

Weight

15.0kg

Range

3 in 1

Tools Included

No

Country of Origin

Israel

Product details

3 in 1 Tool Organiser

Professional compartment storage box ideal for the storage ofa power tool, hand tools and accessories.

Hard wearing plastic frame for durable closed structure
Internal handle and fully compartmentalised for easy open transport & accessibility
Movable dividers for bespoke configuration
15kg load capacity

EGP 15,937.82

EGP 15,937.82 Each (ex VAT)

Stanley 3 in 1 3 drawers Plastic Tool Box, 306 x 157 x 192mm

EGP 15,937.82

EGP 15,937.82 Each (ex VAT)

Stanley 3 in 1 3 drawers Plastic Tool Box, 306 x 157 x 192mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Box Type

Tool Box

Length

306mm

Width

157mm

Height

192mm

Dimensions

306 x 157 x 192mm

Number of Drawers

3

Tray Type

Lid, Tote

Weight

15.0kg

Range

3 in 1

Tools Included

No

Country of Origin

Israel

Product details

3 in 1 Tool Organiser

Professional compartment storage box ideal for the storage ofa power tool, hand tools and accessories.

Hard wearing plastic frame for durable closed structure
Internal handle and fully compartmentalised for easy open transport & accessibility
Movable dividers for bespoke configuration
15kg load capacity