Stanley Torx Precision Screwdriver Set, 4-Piece

RS Stock No.: 833-0784Brand: StanleyManufacturers Part No.: STHT0-62630
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

4

Tip Type

Torx

Tip Size

T6, T7, T8, T9

Country of Origin

France

Product details

Stanley 4 Piece Precision Torx Multi-Blade Screwdriver Set

4 piece precision Torx screwdriver set with soft grip comfortable handle for increased control.

Colour coded ends for instant identification of the right part and easy tracking of lost tools
Clear storage case for easy storage

Standards

NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260

Stock information temporarily unavailable.

EGP 2,614.13

EGP 2,614.13 Each (ex VAT)

Stanley Torx Precision Screwdriver Set, 4-Piece

EGP 2,614.13

EGP 2,614.13 Each (ex VAT)

Stanley Torx Precision Screwdriver Set, 4-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Precision Screwdriver Set

Number of Pieces

4

Tip Type

Torx

Tip Size

T6, T7, T8, T9

Country of Origin

France

Product details

Stanley 4 Piece Precision Torx Multi-Blade Screwdriver Set

4 piece precision Torx screwdriver set with soft grip comfortable handle for increased control.

Colour coded ends for instant identification of the right part and easy tracking of lost tools
Clear storage case for easy storage

Standards

NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260