Stanley Adjustable Spanner, 250 mm Overall, 32mm Jaw Capacity, Bi-Material Handle

RS Stock No.: 250-8565Brand: StanleyManufacturers Part No.: FMHT13127-0IMPA: 611335
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Stanley

Wrench Type

Adjustable Spanner

Jaw Capacity

32mm

Non Sparking

No

Overall Length

250 mm

Handle Type

Bi-material

Finish

Black Phosphate

VDE/1000V Approved

No

Country of Origin

China

Stock information temporarily unavailable.

EGP 4,241.03

EGP 4,241.03 Each (ex VAT)

Stanley Adjustable Spanner, 250 mm Overall, 32mm Jaw Capacity, Bi-Material Handle

EGP 4,241.03

EGP 4,241.03 Each (ex VAT)

Stanley Adjustable Spanner, 250 mm Overall, 32mm Jaw Capacity, Bi-Material Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Wrench Type

Adjustable Spanner

Jaw Capacity

32mm

Non Sparking

No

Overall Length

250 mm

Handle Type

Bi-material

Finish

Black Phosphate

VDE/1000V Approved

No

Country of Origin

China