Stanley 160 mm Cast Iron Block Photoresist Board

RS Stock No.: 451-7805Brand: StanleyManufacturers Part No.: 5-12-020
brand-logo
View all in Hand Planers

Technical Document

Specifications

Brand

Stanley

Type

Block

Blade Material

Steel

Body Material

Cast Iron

Blade Included

Yes

Overall Length

160 mm

You may be interested in
Stanley 245 mm Cast Iron Smoothing Plane
EGP 12,281.56Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Stanley 160 mm Cast Iron Block Photoresist Board

P.O.A.

Stanley 160 mm Cast Iron Block Photoresist Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 245 mm Cast Iron Smoothing Plane
EGP 12,281.56Each (ex VAT)

Technical Document

Specifications

Brand

Stanley

Type

Block

Blade Material

Steel

Body Material

Cast Iron

Blade Included

Yes

Overall Length

160 mm

You may be interested in
Stanley 245 mm Cast Iron Smoothing Plane
EGP 12,281.56Each (ex VAT)