Technical Document
Specifications
Brand
StanleyPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
Steel
Overall Length
250 mm
Country of Origin
Sierra Leone
Product details
Stanley FatMax Pliers Set
This excellent set of pliers from Stanley consists of 3 high-quality pieces made from heat treated chrome-carbon steel. The bi-materials handles ensure a comfortable grip to ease user fatigue in prolonged use coupled with smooth operation. This set consisting of a combination plier, a long-nosed plier and side cutters is an excellent choice for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.
Features and Benefits:
Bi-material handle with secure grip grooving
Resistant to most common chemicals including oils and acids
Combination pliers - ideal for gripping and cutting
Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
DIN / ASO / ANSI compliant
Hand ground, induction hardened blade for long life and high-quality accuracy
Heat treated high chrome steel forging for long life and durability
Interlocking joint assembly for smooth cutting
Slimline design with a high precision finish
Typical Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
FAQs:
Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
The set contains three of the most popular plier types:
Diagonal Cutters (165mm long)
Long-nose Pliers (155mm long)
Combination Pliers (165mm long)
EGP 8,452.93
EGP 8,452.93 Each (ex VAT)
1
EGP 8,452.93
EGP 8,452.93 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
Steel
Overall Length
250 mm
Country of Origin
Sierra Leone
Product details
Stanley FatMax Pliers Set
This excellent set of pliers from Stanley consists of 3 high-quality pieces made from heat treated chrome-carbon steel. The bi-materials handles ensure a comfortable grip to ease user fatigue in prolonged use coupled with smooth operation. This set consisting of a combination plier, a long-nosed plier and side cutters is an excellent choice for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy.
Features and Benefits:
Bi-material handle with secure grip grooving
Resistant to most common chemicals including oils and acids
Combination pliers - ideal for gripping and cutting
Cutting edge high-frequency heat treated with hand ground finish for high-quality accurate cutting performance
Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
DIN / ASO / ANSI compliant
Hand ground, induction hardened blade for long life and high-quality accuracy
Heat treated high chrome steel forging for long life and durability
Interlocking joint assembly for smooth cutting
Slimline design with a high precision finish
Typical Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
FAQs:
Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity. For an insulated and VDE approved option of pliers please see 136-7191.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
The set contains three of the most popular plier types:
Diagonal Cutters (165mm long)
Long-nose Pliers (155mm long)
Combination Pliers (165mm long)