Stanley Pozidriv Screwdriver, PZ2 Tip, 250 mm Blade

RS Stock No.: 665-8539Brand: StanleyManufacturers Part No.: 1-62-571
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ2

Blade Length

250 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Blasted Tip

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

You may be interested in
Stock information temporarily unavailable.

EGP 1,288.50

EGP 1,288.50 Each (ex VAT)

Stanley Pozidriv Screwdriver, PZ2 Tip, 250 mm Blade

EGP 1,288.50

EGP 1,288.50 Each (ex VAT)

Stanley Pozidriv Screwdriver, PZ2 Tip, 250 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ2

Blade Length

250 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Blasted Tip

Product details

FatMax® XL Screwdrivers

FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

You may be interested in