Stanley HCS with Jacketed Graphite Handle, 226.8g

RS Stock No.: 203-5238Brand: StanleyManufacturers Part No.: 1-54-708
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Stanley

Head Type

Ball Pein

Head Material

HCS

Handle Material

Jacketed Graphite

Overall Length

311 mm

Weight

226.8g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley HCS with Jacketed Graphite Handle, 226.8g

P.O.A.

Stanley HCS with Jacketed Graphite Handle, 226.8g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Head Type

Ball Pein

Head Material

HCS

Handle Material

Jacketed Graphite

Overall Length

311 mm

Weight

226.8g

You may be interested in