Stanley 270 mm Polypropylene Hand Planers Plane

RS Stock No.: 537-654Brand: StanleyManufacturers Part No.: 1-12-045
brand-logo
View all in Hand Planers

Technical Document

Specifications

Brand

Dewalt

Type

Hand Planers

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Overall Length

270 mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Stanley 270 mm Polypropylene Hand Planers Plane

P.O.A.

Stanley 270 mm Polypropylene Hand Planers Plane
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Type

Hand Planers

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Overall Length

270 mm

Country of Origin

Mexico