7 piece screwdriver set,pozi,para,flared

RS Stock No.: 381-4032Brand: StanleyManufacturers Part No.: 0-67-076
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Stanley

Number of Pieces

7

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Flared Slotted: 5.5; 6.5; 8 mm; Parallel Slotted: 3; 5 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2

Product details

7-Piece Dynagrip™ Pro Screwdriver Set

Tri-lobular handle design with soft grip
30% more torque
Handle moulded onto bar for complete stability
Solvent resistant
Hardened & treated tip for strength - no flaking

You may be interested in

P.O.A.

7 piece screwdriver set,pozi,para,flared

P.O.A.

7 piece screwdriver set,pozi,para,flared

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Number of Pieces

7

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Flared Slotted: 5.5; 6.5; 8 mm; Parallel Slotted: 3; 5 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ1; PZ2

Product details

7-Piece Dynagrip™ Pro Screwdriver Set

Tri-lobular handle design with soft grip
30% more torque
Handle moulded onto bar for complete stability
Solvent resistant
Hardened & treated tip for strength - no flaking

You may be interested in