Stanley 229mm Magnetic, Spirit Level

RS Stock No.: 724-3721Brand: StanleyManufacturers Part No.: 0-42-465
brand-logo

Technical Document

Specifications

Brand

Stanley

Level Type

Torpedo

Length

229mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±1 mm/m

Magnetic

Yes

Model Number p

0-42-465

Country of Origin

United States

Product details

Magnetic Base Torpedo Spirit Level

The Stanley magnetic torpedo range includes a variety of spirit levels that are invaluable for precision levelling measurement in a multitude of jobs, especially when working with magnetic materials. The lightweight and sturdy aluminium body ensure this handheld level is easy to use and is a simple way to maintain accuracy on the job, especially for measuring in confined spaces. The magnetic torpedo features 3 shock resistant vials including horizontal, vertical and 45°, making it a highly durable and versatile spirit level.

The strong magnetic base allows the user to confidently work hands free with materials such as steel and metal, whilst ensuring accurate levels are maintained. The strong magnetic base allows the spirit level to remain fixed, without the risk of slipping or falling.

Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.

Features and Benefits

• Constructed from a durable cast Aluminium body
• Provides best in class accuracy with 1mm/m accuracy
• Protected central vail including a vertical and vertical vail as well as a 45-degree vial for angled levels
• Magnified centre vial for improved visibility
• Pipe groove through the level for use on rounded surfaces
• Integrated magnets for hands free holding power, even on a slope or vertical angle

Typical Applications

Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by

• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

Why do some spirit levels have two bubbles?

A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.

Benefits of a magnetic spirit level

Using a magnetic spirit level allows the user to work hands free with materials such as steel whilst maintaining accurate levels, regardless of the angle.

You may be interested in

P.O.A.

Stanley 229mm Magnetic, Spirit Level

Calibration type

P.O.A.

Stanley 229mm Magnetic, Spirit Level

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Level Type

Torpedo

Length

229mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±1 mm/m

Magnetic

Yes

Model Number p

0-42-465

Country of Origin

United States

Product details

Magnetic Base Torpedo Spirit Level

The Stanley magnetic torpedo range includes a variety of spirit levels that are invaluable for precision levelling measurement in a multitude of jobs, especially when working with magnetic materials. The lightweight and sturdy aluminium body ensure this handheld level is easy to use and is a simple way to maintain accuracy on the job, especially for measuring in confined spaces. The magnetic torpedo features 3 shock resistant vials including horizontal, vertical and 45°, making it a highly durable and versatile spirit level.

The strong magnetic base allows the user to confidently work hands free with materials such as steel and metal, whilst ensuring accurate levels are maintained. The strong magnetic base allows the spirit level to remain fixed, without the risk of slipping or falling.

Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.

Features and Benefits

• Constructed from a durable cast Aluminium body
• Provides best in class accuracy with 1mm/m accuracy
• Protected central vail including a vertical and vertical vail as well as a 45-degree vial for angled levels
• Magnified centre vial for improved visibility
• Pipe groove through the level for use on rounded surfaces
• Integrated magnets for hands free holding power, even on a slope or vertical angle

Typical Applications

Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by

• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

Why do some spirit levels have two bubbles?

A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.

Benefits of a magnetic spirit level

Using a magnetic spirit level allows the user to work hands free with materials such as steel whilst maintaining accurate levels, regardless of the angle.

You may be interested in