Stanley Chromium steel Wood Chisel, 330mm Length, 18 mm Blade Width

RS Stock No.: 561-945Brand: StanleyManufacturers Part No.: 0-16-877
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Stanley

Blade Width

18 mm

Blade Material

Chromium steel

Number of Pieces

1

Chisel Type

Wood

Length

330mm

Country of Origin

United Kingdom

You may be interested in

EGP 1,402.83

EGP 1,402.83 Each (ex VAT)

Stanley Chromium steel Wood Chisel, 330mm Length, 18 mm Blade Width

EGP 1,402.83

EGP 1,402.83 Each (ex VAT)

Stanley Chromium steel Wood Chisel, 330mm Length, 18 mm Blade Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Blade Width

18 mm

Blade Material

Chromium steel

Number of Pieces

1

Chisel Type

Wood

Length

330mm

Country of Origin

United Kingdom

You may be interested in