Technical Document
Specifications
Brand
StanleyBlade Length
160 mm
Saw Type
Coping Saw
Blade Material
Tempered Steel
Country of Origin
United States
Product details
FatMax® Coping Saw
The FatMax range from Stanley offer a robust and reliable solution to almost any tool need. The FatMax Coping Saw (494-064) features a comfortable handle, ideal for controlling blade tension and is supplied with 3 tempered steel replacement blades.
The 160mm tempered steel blades (494-060) are 160mm long with 15tpi.
EGP 326.56
EGP 326.56 Each (ex VAT)
1
EGP 326.56
EGP 326.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyBlade Length
160 mm
Saw Type
Coping Saw
Blade Material
Tempered Steel
Country of Origin
United States
Product details
FatMax® Coping Saw
The FatMax range from Stanley offer a robust and reliable solution to almost any tool need. The FatMax Coping Saw (494-064) features a comfortable handle, ideal for controlling blade tension and is supplied with 3 tempered steel replacement blades.
The 160mm tempered steel blades (494-060) are 160mm long with 15tpi.