Stanley FatMax 10m Tape Measure, Metric

RS Stock No.: 257-7070Brand: Stanley FatMaxManufacturers Part No.: 0-33-897
brand-logo
View all in Tape Measures

Technical Document

Specifications

Length

10m

Blade Width

32 mm

Imperial or Metric

Metric

Open Case

No

Country of Origin

United States

Stock information temporarily unavailable.

EGP 5,653.48

EGP 5,653.48 Each (ex VAT)

Stanley FatMax 10m Tape Measure, Metric

EGP 5,653.48

EGP 5,653.48 Each (ex VAT)

Stanley FatMax 10m Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

10m

Blade Width

32 mm

Imperial or Metric

Metric

Open Case

No

Country of Origin

United States