Standex-Meder 1CO Screw Mount Magnetic Proximity Sensor, 500mA 175V
RS Stock No.: 283-6298Brand: Standex-MederManufacturers Part No.: MK04-1C90C-500WDistrelec Article No.: 13756650
Technical Document
Specifications
Brand
Standex-MederContact Configuration
1CO
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
175V
Contact Resistance
150mΩ
Mounting Type
Screw Mount
Distrelec Product Id
13756650
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 1,228.01
EGP 1,228.01 Each (ex VAT)
Standex-Meder 1CO Screw Mount Magnetic Proximity Sensor, 500mA 175V
1
EGP 1,228.01
EGP 1,228.01 Each (ex VAT)
Standex-Meder 1CO Screw Mount Magnetic Proximity Sensor, 500mA 175V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Standex-MederContact Configuration
1CO
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
175V
Contact Resistance
150mΩ
Mounting Type
Screw Mount
Distrelec Product Id
13756650
Country of Origin
Germany