STAHLWILLE 730N/12 FIX Click Torque Wrench, 25 → 130Nm, Rectangular Drive, 14 x 18mm Insert

RS Stock No.: 268-4343Brand: STAHLWILLEManufacturers Part No.: 96503012
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

25 → 130Nm

Drive Shape

Rectangular

Model

730N/12 FIX

Overall Length

421 mm

Insert Size

14 x 18mm

Accuracy

± 3 %

Scale Graduations

10Nm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 55,610.25

EGP 55,610.25 Each (ex VAT)

STAHLWILLE 730N/12 FIX Click Torque Wrench, 25 → 130Nm, Rectangular Drive, 14 x 18mm Insert

EGP 55,610.25

EGP 55,610.25 Each (ex VAT)

STAHLWILLE 730N/12 FIX Click Torque Wrench, 25 → 130Nm, Rectangular Drive, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

25 → 130Nm

Drive Shape

Rectangular

Model

730N/12 FIX

Overall Length

421 mm

Insert Size

14 x 18mm

Accuracy

± 3 %

Scale Graduations

10Nm

Country of Origin

Germany