STAHLWILLE 730R/40/32 QUICK Click Torque Wrench Set, 1/2 in Drive, Square Drive

RS Stock No.: 268-4334Brand: STAHLWILLEManufacturers Part No.: 96502053
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench Set

Drive Shape

Square

Drive Size

1/2 in

Model

730R/40/32 QUICK

Overall Length

640 mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 222,032.21

EGP 222,032.21 Each (ex VAT)

STAHLWILLE 730R/40/32 QUICK Click Torque Wrench Set, 1/2 in Drive, Square Drive

EGP 222,032.21

EGP 222,032.21 Each (ex VAT)

STAHLWILLE 730R/40/32 QUICK Click Torque Wrench Set, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench Set

Drive Shape

Square

Drive Size

1/2 in

Model

730R/40/32 QUICK

Overall Length

640 mm

Country of Origin

Germany