Technical Document
Specifications
Brand
STAHLWILLESpanner Type
Ring Spanner
Metric Size
16 mm, 17mm
Material
Alloy Steel
Finish
Chrome
Overall Length
255 mm
Offset
Yes
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Offset Double Ring Spanner (20 Series)
Offset double ring spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
DIN 838; ISO 10104
EGP 2,412.69
EGP 2,412.69 Each (ex VAT)
1
EGP 2,412.69
EGP 2,412.69 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STAHLWILLESpanner Type
Ring Spanner
Metric Size
16 mm, 17mm
Material
Alloy Steel
Finish
Chrome
Overall Length
255 mm
Offset
Yes
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Offset Double Ring Spanner (20 Series)
Offset double ring spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.
Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.
Standards
DIN 838; ISO 10104
