Technical Document
Specifications
Brand
STAHLWILLEDrive Size
1/2 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
265.5 mm
Material
Alloy Steel
Finish
Chrome
Country of Origin
Germany
Product details
Stahlwille 1/2 in Reversible Ratchet with Quick Release – 512QRN
STAHLWILLE 1/2 in ratchet with forward and reverse direction, complete with quick release mechanism and 2 component handle. For use in confined spaces and with 1/2 in sockets and accessories. Re-engages after movement of 4.5°, construction without screws prevents foreign object damage.
Features and Benefits
Quick release
Fine tooth
Reversible action
80 teeth
Standards
DIN 3122 / ISO 3315
EGP 13,737.99
EGP 13,737.99 Each (ex VAT)
1
EGP 13,737.99
EGP 13,737.99 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLEDrive Size
1/2 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
265.5 mm
Material
Alloy Steel
Finish
Chrome
Country of Origin
Germany
Product details
Stahlwille 1/2 in Reversible Ratchet with Quick Release – 512QRN
STAHLWILLE 1/2 in ratchet with forward and reverse direction, complete with quick release mechanism and 2 component handle. For use in confined spaces and with 1/2 in sockets and accessories. Re-engages after movement of 4.5°, construction without screws prevents foreign object damage.
Features and Benefits
Quick release
Fine tooth
Reversible action
80 teeth
Standards
DIN 3122 / ISO 3315