STAHLWILLE 3/8 in Square Extension

RS Stock No.: 127-8089Brand: STAHLWILLEManufacturers Part No.: 12420001
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Drive Size

3/8 in

Type

Extension

Drive Type

Square

Country of Origin

Germany

Product details

Stahlwille VDE 3/8 in Extension Square Drive

STAHLWILLE VDE 3/8" extensions ensure even awkwardly located bolting points are reliably and safely reached. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.

Features and Benefits

• Square Drive

Stock information temporarily unavailable.

EGP 3,026.33

EGP 3,026.33 Each (ex VAT)

STAHLWILLE 3/8 in Square Extension

EGP 3,026.33

EGP 3,026.33 Each (ex VAT)

STAHLWILLE 3/8 in Square Extension
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

3/8 in

Type

Extension

Drive Type

Square

Country of Origin

Germany

Product details

Stahlwille VDE 3/8 in Extension Square Drive

STAHLWILLE VDE 3/8" extensions ensure even awkwardly located bolting points are reliably and safely reached. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.

Features and Benefits

• Square Drive