Technical Document
Specifications
Brand
STAHLWILLEDrive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
117 mm
Material
Alloy Steel
Finish
Chrome
Country of Origin
Germany
P.O.A.
STAHLWILLE 1/4 in Square Socket Wrench with Ratchet Handle, 117 mm Overall
1
P.O.A.
STAHLWILLE 1/4 in Square Socket Wrench with Ratchet Handle, 117 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STAHLWILLEDrive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
117 mm
Material
Alloy Steel
Finish
Chrome
Country of Origin
Germany