Technical Document
Specifications
Brand
StabilaLength
2m
Imperial or Metric
Metric
Material
Wood
Width
16mm
Flexible
No
Folding
Yes
Country of Origin
Germany
Product details
Folding Rule Type 617
Metre rule made from white beech with closely spaced 3 mm-thick arms
Embedded hinges with steel springs and covered rivets
White/yellow, with water-, wear- and solvent-resistant protective varnish surface finish
Red heads, black scale divisions, red tens digits, cm/mm divisions on both edges
Accuracy class III
Approvals
EC design
EGP 1,048.91
EGP 1,048.91 Each (ex VAT)
1
EGP 1,048.91
EGP 1,048.91 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StabilaLength
2m
Imperial or Metric
Metric
Material
Wood
Width
16mm
Flexible
No
Folding
Yes
Country of Origin
Germany
Product details
Folding Rule Type 617
Metre rule made from white beech with closely spaced 3 mm-thick arms
Embedded hinges with steel springs and covered rivets
White/yellow, with water-, wear- and solvent-resistant protective varnish surface finish
Red heads, black scale divisions, red tens digits, cm/mm divisions on both edges
Accuracy class III
Approvals
EC design