Squire Combination Weatherproof Die Cast Combination Padlock, 6.35mm Shackle, 38mm Body

RS Stock No.: 865-9029Brand: SquireManufacturers Part No.: CSL40
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

Squire

Lock Type

Combination Padlock

Shackle Diameter

6.35mm

Shackle Length

32.3mm

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Die Cast

Colour

Black

Body Width

38mm

Quantity Per Package

1

Country of Origin

China

Product details

Henry Squire CSL40 Padlock

Toughlok Combi™ recodable die cast combination padlock with solid steel shackle

Features and Benefits

40mm diecast body
Four wheel recodable combination
6mm diameter shackle
Easy to recode and can be coded "alike"

Recommended for:

Luggage
Lockers
Toolboxes
Cupboards

Stock information temporarily unavailable.

EGP 2,043.39

EGP 2,043.39 Each (ex VAT)

Squire Combination Weatherproof Die Cast Combination Padlock, 6.35mm Shackle, 38mm Body

EGP 2,043.39

EGP 2,043.39 Each (ex VAT)

Squire Combination Weatherproof Die Cast Combination Padlock, 6.35mm Shackle, 38mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Squire

Lock Type

Combination Padlock

Shackle Diameter

6.35mm

Shackle Length

32.3mm

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Die Cast

Colour

Black

Body Width

38mm

Quantity Per Package

1

Country of Origin

China

Product details

Henry Squire CSL40 Padlock

Toughlok Combi™ recodable die cast combination padlock with solid steel shackle

Features and Benefits

40mm diecast body
Four wheel recodable combination
6mm diameter shackle
Easy to recode and can be coded "alike"

Recommended for:

Luggage
Lockers
Toolboxes
Cupboards