Technical Document
Specifications
Brand
SquireLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
26mm
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Die Cast Alloy
Colour
Blue
Body Width
50mm
Quantity Per Package
1
Country of Origin
Hong Kong
Product details
Squire CP50 Recodable Combination Padlock
The Squire CP50 combination padlock delivers medium duty security, and there are no keys to lose
Features and Benefits
Fully Recodable
Double Locking
Die cast alloy body with dual compound cover
8mm Hardened Steel Shackle
4 wheel combination lock
10,000 combinations
Wheels are spaced for ease of use
Push button spring opening mechanism
EGP 3,107.53
EGP 3,107.53 Each (ex VAT)
1
EGP 3,107.53
EGP 3,107.53 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SquireLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
26mm
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Die Cast Alloy
Colour
Blue
Body Width
50mm
Quantity Per Package
1
Country of Origin
Hong Kong
Product details
Squire CP50 Recodable Combination Padlock
The Squire CP50 combination padlock delivers medium duty security, and there are no keys to lose
Features and Benefits
Fully Recodable
Double Locking
Die cast alloy body with dual compound cover
8mm Hardened Steel Shackle
4 wheel combination lock
10,000 combinations
Wheels are spaced for ease of use
Push button spring opening mechanism