Technical Document
Specifications
Brand
SquireLock Type
Key
Shackle Diameter
8.8mm
Shackle Length
29mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Country of Origin
China
Stock information temporarily unavailable.
EGP 2,403.67
EGP 2,403.67 Each (ex VAT)
Squire Key Weatherproof Padlock, 8.8mm Shackle
1
EGP 2,403.67
EGP 2,403.67 Each (ex VAT)
Squire Key Weatherproof Padlock, 8.8mm Shackle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SquireLock Type
Key
Shackle Diameter
8.8mm
Shackle Length
29mm
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Country of Origin
China