Sprint Electric, DC Motor Controller, 1 Phase, Voltage Control, 110 V ac, 240 V ac, 8 A, Surface Mount

RS Stock No.: 820-9624Brand: Sprint ElectricManufacturers Part No.: 800ER
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

1

Supply Voltage

110 V ac, 240 V ac

Current Rating

8 A

Voltage Rating

180 V dc (@ 240 V ac), 90 V dc (@ 110 V ac)

Country of Origin

United Kingdom

Product details

Sprint Electric Enclosed Reversing DC Drive

Range of premuim fully enclosed DC drives come equipped for either reversing or non-reversing applications. Supplied with a comprehensive range of additional features to ensure your application is covered

Available in reversing and non-reversing options
Provides the user with mains on/off switching via rocker switch, zero speed interlocked reversing and graduated speed control via potentiometer
Reversing options are supplied with a dedicated toggle switch for direct control over the process
Dual voltage supply design with integral AC supply semiconductor fuse within the drive module

Stock information temporarily unavailable.

EGP 59,674.69

EGP 59,674.69 Each (ex VAT)

Sprint Electric, DC Motor Controller, 1 Phase, Voltage Control, 110 V ac, 240 V ac, 8 A, Surface Mount

EGP 59,674.69

EGP 59,674.69 Each (ex VAT)

Sprint Electric, DC Motor Controller, 1 Phase, Voltage Control, 110 V ac, 240 V ac, 8 A, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Phase

1

Supply Voltage

110 V ac, 240 V ac

Current Rating

8 A

Voltage Rating

180 V dc (@ 240 V ac), 90 V dc (@ 110 V ac)

Country of Origin

United Kingdom

Product details

Sprint Electric Enclosed Reversing DC Drive

Range of premuim fully enclosed DC drives come equipped for either reversing or non-reversing applications. Supplied with a comprehensive range of additional features to ensure your application is covered

Available in reversing and non-reversing options
Provides the user with mains on/off switching via rocker switch, zero speed interlocked reversing and graduated speed control via potentiometer
Reversing options are supplied with a dedicated toggle switch for direct control over the process
Dual voltage supply design with integral AC supply semiconductor fuse within the drive module