Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
27mm
Width
27mm
Height
10mm
Dimensions
27 x 27 x 10mm
Thermal Resistance
15.6 °C/W @ 100 lfm, 7.2 °C/W @ 400 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Pin Fin
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
Country of Origin
China
Product details
Spreadfast SF-CHS Series Round Pin Ceramic Heatsink
Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.
Ceramic Heatsinks
EGP 1,513.00
EGP 302.60 Each (In a Pack of 5) (ex VAT)
5
EGP 1,513.00
EGP 302.60 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SPREADFASTFor Use With
Universal Square Ceramic
Length
27mm
Width
27mm
Height
10mm
Dimensions
27 x 27 x 10mm
Thermal Resistance
15.6 °C/W @ 100 lfm, 7.2 °C/W @ 400 lfm
Mounting
Adhesive, Screw
Colour
White
Series
Pin Fin
Application
Chipset, Cooling, IC Cooling, LED, Metal Heat Sink Replacement, Power Modules
Material
Ceramic
Special Features
Lower Density, High Breakdown Voltage, Good Heat Spreader, High Volume Resistivity, Good EMC, Ideal for Direct Metalisation, Good Thermal Cycling Stability
Country of Origin
China
Product details
Spreadfast SF-CHS Series Round Pin Ceramic Heatsink
Spreadfast SF-CHS series of round pin ceramic heatsinks have been designed as a lower density improvement over traditional metal heatsinks. The innate characteristics of ceramic heatsinks means the SF-CHS series have a high breakdown voltage and heat dissipation. Thanks to the meticulous design of these ceramic heatsinks, the SF-CHS series are ideally suited to applications where thermal cycling stability are required.
Typical Applications
Traditional heatsink replacement.
LED & chipset cooling.
Power modules.
IC cooling.