Spelsberg TG Series Grey Polycarbonate Enclosure, IP67, Transparent Lid, 202 x 152 x 90mm

RS Stock No.: 772-1085Brand: SpelsbergManufacturers Part No.: 20100901
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polycarbonate

External Length

202 mm

External Height

90 mm

External Width

152 mm

External Dimensions

202 x 152 x 90mm

IP Rating

IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Series

TG

Number of Knockouts

0

Country of Origin

Germany

Product details

IP67 Polycarbonate Enclosure, TG Series

The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 5,243.20

EGP 5,243.20 Each (ex VAT)

Spelsberg TG Series Grey Polycarbonate Enclosure, IP67, Transparent Lid, 202 x 152 x 90mm

EGP 5,243.20

EGP 5,243.20 Each (ex VAT)

Spelsberg TG Series Grey Polycarbonate Enclosure, IP67, Transparent Lid, 202 x 152 x 90mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Material

Polycarbonate

External Length

202 mm

External Height

90 mm

External Width

152 mm

External Dimensions

202 x 152 x 90mm

IP Rating

IP67

Colour

Grey

Lid Colour

Transparent

Shielded

No

Series

TG

Number of Knockouts

0

Country of Origin

Germany

Product details

IP67 Polycarbonate Enclosure, TG Series

The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more