Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, 180 x 130 x 84mm

RS Stock No.: 881-9773Brand: SpelsbergManufacturers Part No.: 12091521
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polycarbonate

External Length

180 mm

External Height

84 mm

External Width

130 mm

External Dimensions

180 x 130 x 84mm

IP Rating

IP66

Colour

Grey

Shielded

No

Series

TK PC

Country of Origin

Germany

Product details

Spelsberg TK-PC IP66 Enclosure without Metric Knockouts

The TK-PC series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

Featues and Benefits:

• IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
• IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
• Flammability rating: VDE 0471, UL94, 960 °C / V2
• Operating temperature range -35 to +80 °C
• Wall mounting using through holes below lid fixing screws
• Surface mounting using knockouts in bottom of base (sealing plugs provided)
• Integrated polyurethane cover gasket
• Halogen Free

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• Base + lid
• Lid monuting screws

Stock information temporarily unavailable.

EGP 3,888.88

EGP 3,888.88 Each (ex VAT)

Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, 180 x 130 x 84mm

EGP 3,888.88

EGP 3,888.88 Each (ex VAT)

Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, 180 x 130 x 84mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polycarbonate

External Length

180 mm

External Height

84 mm

External Width

130 mm

External Dimensions

180 x 130 x 84mm

IP Rating

IP66

Colour

Grey

Shielded

No

Series

TK PC

Country of Origin

Germany

Product details

Spelsberg TK-PC IP66 Enclosure without Metric Knockouts

The TK-PC series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

Featues and Benefits:

• IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
• IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
• Flammability rating: VDE 0471, UL94, 960 °C / V2
• Operating temperature range -35 to +80 °C
• Wall mounting using through holes below lid fixing screws
• Surface mounting using knockouts in bottom of base (sealing plugs provided)
• Integrated polyurethane cover gasket
• Halogen Free

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• Base + lid
• Lid monuting screws