Spectrum Industrial Orange 6-Lock Polyurethane Ball Value Lockout

RS Stock No.: 275-1268Brand: Spectrum IndustrialManufacturers Part No.: LOK023
brand-logo
View all in Lockouts

Technical Document

Specifications

Type

Ball Value Lockout

Colour

Orange

Number of Locks

6

Material

Polyurethane

Country of Origin

China

EGP 4,095.79

EGP 4,095.79 Each (ex VAT)

Spectrum Industrial Orange 6-Lock Polyurethane Ball Value Lockout

EGP 4,095.79

EGP 4,095.79 Each (ex VAT)

Spectrum Industrial Orange 6-Lock Polyurethane Ball Value Lockout

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Ball Value Lockout

Colour

Orange

Number of Locks

6

Material

Polyurethane

Country of Origin

China