Spear & Jackson 276 x 172 mm Trench Shovel

RS Stock No.: 783-9886Brand: Spear & JacksonManufacturers Part No.: 2701TFL
brand-logo
View all in Shovels & Spades

Technical Document

Specifications

Type

Trench Shovel

Handle Material

Fibreglass

Size

276 x 172 mm

Handle Length

711mm

Length

276mm

Width

172mm

Country of Origin

India

Product details

Fibrelite Shovels

A range of Fibrelite professional shovels of strong, durable construction, featuring water and fire resistant handles.

Manganese steel alloy head
Fire and water resistant handle
Strong, lightweight and durable

Stock information temporarily unavailable.

EGP 9,358.52

EGP 9,358.52 Each (ex VAT)

Spear & Jackson 276 x 172 mm Trench Shovel

EGP 9,358.52

EGP 9,358.52 Each (ex VAT)

Spear & Jackson 276 x 172 mm Trench Shovel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Trench Shovel

Handle Material

Fibreglass

Size

276 x 172 mm

Handle Length

711mm

Length

276mm

Width

172mm

Country of Origin

India

Product details

Fibrelite Shovels

A range of Fibrelite professional shovels of strong, durable construction, featuring water and fire resistant handles.

Manganese steel alloy head
Fire and water resistant handle
Strong, lightweight and durable