Southco Toggle Latch, 95 x 37 x 17mm

RS Stock No.: 245-5547Brand: SouthcoManufacturers Part No.: E8-10-502-20Distrelec Article No.: 11075945
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Southco

Adjustable

Yes

Latch Type

Toggle Latch

Operating Tension

1.56kN

Dimensions

95 x 37 x 17mm

Depth

17 mm

Length

95mm

Width

37mm

Distrelec Product Id

11075945

Country of Origin

United States

Product details

Adjustable Draw Latch

This tough, non-corrosive drawer latch has a 7·9mm adjustment range making it ideally suited to areas where dimensional instability is encountered.,The working components of this latch are manufactured from nylon and are completely hidden by the black acetyl cover when in the latched position.,M5 Fixing

Stock information temporarily unavailable.

EGP 1,705.58

EGP 1,705.58 Each (ex VAT)

Southco Toggle Latch, 95 x 37 x 17mm

EGP 1,705.58

EGP 1,705.58 Each (ex VAT)

Southco Toggle Latch, 95 x 37 x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Southco

Adjustable

Yes

Latch Type

Toggle Latch

Operating Tension

1.56kN

Dimensions

95 x 37 x 17mm

Depth

17 mm

Length

95mm

Width

37mm

Distrelec Product Id

11075945

Country of Origin

United States

Product details

Adjustable Draw Latch

This tough, non-corrosive drawer latch has a 7·9mm adjustment range making it ideally suited to areas where dimensional instability is encountered.,The working components of this latch are manufactured from nylon and are completely hidden by the black acetyl cover when in the latched position.,M5 Fixing