Southco Friction Hinge, Screw Fixing, 42.9mm x 36.5mm x 12.7mm
RS Stock No.: 192-5488Brand: SouthcoManufacturers Part No.: E6-10-301-20Distrelec Article No.: 11075952

Technical Document
Specifications
Brand
SouthcoHinge Type
Friction Hinge
Length
42.9mm
Width
36.5mm
Thickness
12.7mm
Fixing Method
Screw
Distrelec Product Id
11075952
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 1,136.32
EGP 1,136.32 Each (ex VAT)
Southco Friction Hinge, Screw Fixing, 42.9mm x 36.5mm x 12.7mm
1
EGP 1,136.32
EGP 1,136.32 Each (ex VAT)
Southco Friction Hinge, Screw Fixing, 42.9mm x 36.5mm x 12.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SouthcoHinge Type
Friction Hinge
Length
42.9mm
Width
36.5mm
Thickness
12.7mm
Fixing Method
Screw
Distrelec Product Id
11075952
Country of Origin
United Kingdom