Southco C3-803 ABS, PC Ball Catch

RS Stock No.: 340-2156Brand: SouthcoManufacturers Part No.: C3-803
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

Southco

Catch Type

Grabber Catch

Material

ABS, PC

Dimensions

48.3 x 28.2mm

Catch Fixing Hole Distance

40.6mm

Strike Fixing Hole Distance

55.0mm

Length

48.3mm

Width

28.2mm

Fixing Hole Size

3.3mm

Product details

Grabber Door Catch - Side Mount

The catch is manufactured from fibre reinforced nylon, being durable and corrosion resistant
Can be screwed or riveted to door/frame
Mounts inside enclosure
Heavy duty keeper
Push to close, pull to open
Spring loaded over centre action
Available in three pull forces

You may be interested in
Southco C3-810 ABS, PC Ball Catch
EGP 778.10Each (In a Pack of 2) (ex VAT)

EGP 1,672.16

EGP 1,672.16 1 Pack of 2 (ex VAT)

Southco C3-803 ABS, PC Ball Catch

EGP 1,672.16

EGP 1,672.16 1 Pack of 2 (ex VAT)

Southco C3-803 ABS, PC Ball Catch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Southco C3-810 ABS, PC Ball Catch
EGP 778.10Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Southco

Catch Type

Grabber Catch

Material

ABS, PC

Dimensions

48.3 x 28.2mm

Catch Fixing Hole Distance

40.6mm

Strike Fixing Hole Distance

55.0mm

Length

48.3mm

Width

28.2mm

Fixing Hole Size

3.3mm

Product details

Grabber Door Catch - Side Mount

The catch is manufactured from fibre reinforced nylon, being durable and corrosion resistant
Can be screwed or riveted to door/frame
Mounts inside enclosure
Heavy duty keeper
Push to close, pull to open
Spring loaded over centre action
Available in three pull forces

You may be interested in
Southco C3-810 ABS, PC Ball Catch
EGP 778.10Each (In a Pack of 2) (ex VAT)