Southco Steel Compression Latch, 109 x 41 x 34mm

Technical Document
Specifications
Brand
SouthcoMaterial
Steel
Latch Type
Compression Latch
Dimensions
109 x 41 x 34mm
Length
109.0mm
Width
41.0mm
Distrelec Product Id
30409155
Country of Origin
Poland
Product details
Adjustable Powder-coated Metal
Applies consistent pressure to compress gasketing and eliminate rattling
Low profile
Available with/without locking facility
Latch and handle all one assembly for added strength
Adjustable grip range, single hole installation
Manufactured in zinc plate steel with matt black polyester powder coat
EGP 2,841.45
EGP 2,841.45 Each (ex VAT)
1
EGP 2,841.45
EGP 2,841.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SouthcoMaterial
Steel
Latch Type
Compression Latch
Dimensions
109 x 41 x 34mm
Length
109.0mm
Width
41.0mm
Distrelec Product Id
30409155
Country of Origin
Poland
Product details
Adjustable Powder-coated Metal
Applies consistent pressure to compress gasketing and eliminate rattling
Low profile
Available with/without locking facility
Latch and handle all one assembly for added strength
Adjustable grip range, single hole installation
Manufactured in zinc plate steel with matt black polyester powder coat