Southco Swell Latch, 39 x 17 x 61.5mm

RS Stock No.: 245-5553Brand: SouthcoManufacturers Part No.: 19-91-10
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Southco

Latch Type

Swell Latch

Operating Tension

334N

Dimensions

39 x 17 x 61.5mm

Depth

62 mm

Length

39mm

Width

17mm

Product details

Light Duty Swell Catch

Manufactured in black nylon
Accommodates various frame thicknesses and is tolerant to any slight misalignment between the door and frame (max. door thickness is 4.8mm)
Suitable for use with glass, metal or plastic, this latch can be used in blind applications and is vibration resistant

You may be interested in
Southco Swell Latch, 57 x 19 x 96.6mm
EGP 1,700.41Each (ex VAT)
Stock information temporarily unavailable.

EGP 596.18

EGP 596.18 Each (ex VAT)

Southco Swell Latch, 39 x 17 x 61.5mm

EGP 596.18

EGP 596.18 Each (ex VAT)

Southco Swell Latch, 39 x 17 x 61.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Southco Swell Latch, 57 x 19 x 96.6mm
EGP 1,700.41Each (ex VAT)

Technical Document

Specifications

Brand

Southco

Latch Type

Swell Latch

Operating Tension

334N

Dimensions

39 x 17 x 61.5mm

Depth

62 mm

Length

39mm

Width

17mm

Product details

Light Duty Swell Catch

Manufactured in black nylon
Accommodates various frame thicknesses and is tolerant to any slight misalignment between the door and frame (max. door thickness is 4.8mm)
Suitable for use with glass, metal or plastic, this latch can be used in blind applications and is vibration resistant

You may be interested in
Southco Swell Latch, 57 x 19 x 96.6mm
EGP 1,700.41Each (ex VAT)