Souriau MIL Spec Circular Connector, 12 Contacts, Cable Mount, Plug, Female

RS Stock No.: 225-1632Brand: SouriauManufacturers Part No.: UTGS6PG128SN

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

12

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Shell Size

12

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
ITT Cannon Cable Clamp
EGP 1,688.87Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Souriau MIL Spec Circular Connector, 12 Contacts, Cable Mount, Plug, Female

P.O.A.

Souriau MIL Spec Circular Connector, 12 Contacts, Cable Mount, Plug, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ITT Cannon Cable Clamp
EGP 1,688.87Each (ex VAT)

Technical Document

Specifications

Brand

Souriau

Number Of Contacts

12

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

Body Orientation

Straight

Shell Size

12

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
ITT Cannon Cable Clamp
EGP 1,688.87Each (ex VAT)