Technical Document
Specifications
Brand
SouriauNumber Of Contacts
5
Gender
Male
Contact Gender
Female
Current Rating
3A
Shell Size
2
Mounting Type
Cable Mount
Military Standard
MIL-DTL-38999
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Black Zinc Alloy
Contact Material
Copper Alloy
Colour
Black
EGP 903.86
EGP 903.86 Each (ex VAT)
1
EGP 903.86
EGP 903.86 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SouriauNumber Of Contacts
5
Gender
Male
Contact Gender
Female
Current Rating
3A
Shell Size
2
Mounting Type
Cable Mount
Military Standard
MIL-DTL-38999
Mating Type
Bayonet Coupling
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Black Zinc Alloy
Contact Material
Copper Alloy
Colour
Black