Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series

RS Stock No.: 191-399Brand: Souriau Sunbank by EatonManufacturers Part No.: UTS6JC124PDistrelec Article No.: 14451407
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

16.0A

Series

UTS

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Bayonet

Shell Size

12

Housing Material

Thermoplastic

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

France

Product details

UTS Cable Plug with Backshell

Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug

Souriau UTS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,481.96

EGP 1,481.96 Each (ex VAT)

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series

EGP 1,481.96

EGP 1,481.96 Each (ex VAT)

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

16.0A

Series

UTS

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Bayonet

Shell Size

12

Housing Material

Thermoplastic

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

France

Product details

UTS Cable Plug with Backshell

Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug

Souriau UTS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more