Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP65, UTG Series

RS Stock No.: 124-6031Brand: Souriau Sunbank by EatonManufacturers Part No.: UTG1104SH
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

13.0A

Body Orientation

Straight

Series

UTG

Voltage Rating

2.0 kV

Shell Size

10

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Souriau UTG Series of Receptacles

The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.

• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none

Souriau UTG Series

You may be interested in
Stock information temporarily unavailable.

EGP 735.36

EGP 735.36 Each (ex VAT)

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP65, UTG Series

EGP 735.36

EGP 735.36 Each (ex VAT)

Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP65, UTG Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

13.0A

Body Orientation

Straight

Series

UTG

Voltage Rating

2.0 kV

Shell Size

10

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Product details

Souriau UTG Series of Receptacles

The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.

• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none

Souriau UTG Series

You may be interested in