Technical Document
Specifications
Brand
SonyCamera Type
Compact
Plug Type
USB
Megapixels
24.2MP
Digital Zoom
4X
WiFi
Yes
Viewfinder
Yes
Video Resolution
4K
Model
Alpha 6100 APS-C Camera
Width
120mm
Built-In Flash
Yes
LCD Size
7.5cm
Touchscreen
Yes
Depth
59.4mm
Continuous Shooting
8fps
Colour
Black
Weight
396g
NFC
Yes
Height
66.9mm
Sensor
APS-C CMOS
Dimensions
120.0 x 66.9 x 59.4mm
Country of Origin
China
EGP 100,787.19
EGP 100,787.19 Each (ex VAT)
1
EGP 100,787.19
EGP 100,787.19 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SonyCamera Type
Compact
Plug Type
USB
Megapixels
24.2MP
Digital Zoom
4X
WiFi
Yes
Viewfinder
Yes
Video Resolution
4K
Model
Alpha 6100 APS-C Camera
Width
120mm
Built-In Flash
Yes
LCD Size
7.5cm
Touchscreen
Yes
Depth
59.4mm
Continuous Shooting
8fps
Colour
Black
Weight
396g
NFC
Yes
Height
66.9mm
Sensor
APS-C CMOS
Dimensions
120.0 x 66.9 x 59.4mm
Country of Origin
China