Sonitron 85dB SMD Continuous Internal Buzzer, 21 x 21 9.5mm, 1.5V dc Min, 24V dc Max

RS Stock No.: 245-6455Brand: SonitronManufacturers Part No.: SMA-21-S
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

24V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Length

21mm

Depth

21mm

Height

9.5mm

Dimensions

21 x 21 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.795kHz

Supply Current

3.8mA

Minimum Frequency

2805Hz

Country of Origin

Belgium

Product details

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 777.66

EGP 777.66 Each (ex VAT)

Sonitron 85dB SMD Continuous Internal Buzzer, 21 x 21 9.5mm, 1.5V dc Min, 24V dc Max

EGP 777.66

EGP 777.66 Each (ex VAT)

Sonitron 85dB SMD Continuous Internal Buzzer, 21 x 21 9.5mm, 1.5V dc Min, 24V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

24V dc

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Length

21mm

Depth

21mm

Height

9.5mm

Dimensions

21 x 21 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.795kHz

Supply Current

3.8mA

Minimum Frequency

2805Hz

Country of Origin

Belgium

Product details

Square SMT continuous tone buzzers

Square cased surface mounting
High sound output buzzers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more