Technical Document
Specifications
Brand
Soler&PalauDiameter
125mm
Length
10m
Maximum Operating Temperature
+220°C
Suitable Applications
Air
Minimum Operating Temperature
-25°C
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Soler&Palau Ducting, 125mm Diameter, 10m Length
1
P.O.A.
Soler&Palau Ducting, 125mm Diameter, 10m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Soler&PalauDiameter
125mm
Length
10m
Maximum Operating Temperature
+220°C
Suitable Applications
Air
Minimum Operating Temperature
-25°C
Country of Origin
France